44 13 J2 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 19 to 60 mm, L 180 mm, 138 g, 44 13 J2

Order No.: 20L2075
EAN: 4003773042945
MPN:
44 13 J2
4413J2
44 13 J2 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
6 pcs.
19.2899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version für Innenringe (Bohrungen)
Length 180 mm
Weight 138 g
min. clamping range 19 mm
max. clamping range 60 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes