44 13 J3 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 40 to 100 mm, L 225 mm, 194 g, 44 13 J3

Order No.: 20L2080
EAN: 4003773042952
MPN:
44 13 J3
4413J3
44 13 J3 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
23.9071 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
6 pcs.
21.5152 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version für Innenringe (Bohrungen)
Length 225 mm
Weight 194 g
min. clamping range 40 mm
max. clamping range 100 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes