44 13 J4 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 85 to 140 mm, L 320 mm, 463 g, 44 13 J4

Order No.: 20L2085
EAN: 4003773017301
MPN:
44 13 J4
4413J4
Knipex
44 13 J4 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
36.7710 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7710 €
6 pcs.
33.0939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung für Innenringe (Bohrungen)
Gewicht 463 g
Länge 320 mm
max. Klemmbereich 140 mm
min. Klemmbereich 85 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes