44 20 J61 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 252 to 400 mm, L 600 mm, 1.723 kg, 44 20 J61

Order No.: 20L2105
EAN: 4003773024965
MPN:
44 20 J61
4420J61
44 20 J61 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
121.1539 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
121.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1539 €
With locking device, can be released. With replaceable tips made of tempered steel. Black powder-coated. Pliers body: rolled steel, high-strength. Tips: special tool steel, oil-hardened
Technical specifications
Version für Innenringe (Bohrungen)
Length 600 mm
Weight 1.723 kg
min. clamping range 252 mm
max. clamping range 400 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei