44 21 J41 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 85 to 140 mm, L 300 mm, 462 g, 44 21 J41

Order No.: 20L2130
EAN: 4003773043683
MPN:
44 21 J41
4421J41
44 21 J41 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
33.1177 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
33.12 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1177 €
6 pcs.
29.7976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version für Innenringe (Bohrungen)
Length 300 mm
Weight 462 g
min. clamping range 85 mm
max. clamping range 140 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes