44 23 J21 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 19 to 60 mm, L 170 mm, 138 g, 44 23 J21

Order No.: 20L2140
EAN: 4003773042976
MPN:
44 23 J21
4423J21
Knipex
44 23 J21 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
21.7770 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
6 pcs.
19.5993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung für Innenringe (Bohrungen)
Gewicht 138 g
Länge 170 mm
max. Klemmbereich 60 mm
min. Klemmbereich 19 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes