44 31 J02 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 140 mm, 90 g, 44 31 J02

Order No.: 20L2160
EAN: 4003773066941
MPN:
44 31 J02
4431J02
44 31 J02 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
6 pcs.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version für Innenringe (Bohrungen)
Length 140 mm
Weight 90 g
min. clamping range 8 mm
max. clamping range 13 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes