44 31 J12 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 12 to 25 mm, L 140 mm, 90 g, 44 31 J12
Order No.: 20L2165
EAN: 4003773066958
MPN:
44 31 J12
4431J12
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
6 pcs.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version | für Innenringe (Bohrungen) | |
Length | 140 mm | |
Weight | 90 g | |
min. clamping range | 12 mm | |
max. clamping range | 25 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |