44 31 J32 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 40 to 100 mm, L 225 mm, 195 g, 44 31 J32
Order No.: 20L2175
EAN: 4003773066972
MPN:
44 31 J32
4431J32
Unit Price (€ / pc.)
17.3740 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
6 pcs.
15.6366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung | für Innenringe (Bohrungen) | |
Gewicht | 195 g | |
Länge | 225 mm | |
max. Klemmbereich | 100 mm | |
min. Klemmbereich | 40 mm |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |