45 11 170 | Knipex

Snap ring pliers, for outer rings (shafts), 3.6 mm, L 170 mm, 184 g, 45 11 170

Order No.: 22L1984
EAN: 4003773089766
MPN:
45 11 170
45 11 170 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
39.2343 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
39.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2343 €

Retaining ring pliers, 45 11 170, Knipex

The 45 11 170 retaining ring pliers are for fitting retaining rings and circlips without grip holes, with pressure spring. They are suitable for shaft retaining devices.

Technical specifications
Version für Aussenringe (Wellen)
Weight 184 g
Length 170 mm
min. clamping range 3.6 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes