46 11 A3 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 40 to 100 mm, L 210 mm, 220 g, 46 11 A3

Order No.: 20L2225
EAN: 4003773033974
MPN:
46 11 A3
4611A3
Knipex
46 11 A3 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
20.8250 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
6 pcs.
18.7425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung für Aussenringe (Wellen)
Gewicht 220 g
Länge 210 mm
max. Klemmbereich 100 mm
min. Klemmbereich 40 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes