46 11 A4 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 85 to 140 mm, L 320 mm, 505 g, 46 11 A4
Order No.: 20L2230
EAN: 4003773042532
MPN:
46 11 A4
4611A4
Unit Price (€ / pc.)
33.9150 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9150 €
6 pcs.
30.5235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung | für Aussenringe (Wellen) | |
Gewicht | 505 g | |
Länge | 320 mm | |
max. Klemmbereich | 140 mm | |
min. Klemmbereich | 85 mm |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |