46 11 G0 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 1.5 to 4 mm, L 140 mm, 87 g, 46 11 G0
Order No.: 20L2235
EAN: 4003773047896
MPN:
46 11 G0
4611G0
Unit Price (€ / pc.)
30.3450 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
6 pcs.
27.3105 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fitting grip rings on shafts from 1.5 - 30 mm dia.. With opening spring. Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened Model: For rings of 1.5 - 4.0 mm dia., with adjustable stop screw to prevent overstretching.
Technical specifications
Ausführung | für Aussenringe (Wellen) | |
Gewicht | 87 g | |
Länge | 140 mm | |
max. Klemmbereich | 4 mm | |
min. Klemmbereich | 1.5 mm |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |