46 11 G3 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 14 to 18 mm, L 140 mm, 86 g, 46 11 G3

Order No.: 20L2250
EAN: 4003773031086
MPN:
46 11 G3
4611G3
Knipex
46 11 G3 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
21.3605 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
6 pcs.
19.2304 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fitting grip rings on shafts from 1.5 - 30 mm dia.. With opening spring. Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung für Aussenringe (Wellen)
Gewicht 86 g
Länge 140 mm
max. Klemmbereich 18 mm
min. Klemmbereich 14 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes