46 11 G4 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 20 to 30 mm, L 180 mm, 134 g, 46 11 G4

Order No.: 20L2255
EAN: 4003773031093
MPN:
46 11 G4
4611G4
46 11 G4 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
23.2050 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
6 pcs.
20.8964 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fitting grip rings on shafts from 1.5 - 30 mm dia.. With opening spring. Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version für Aussenringe (Wellen)
Length 180 mm
Weight 134 g
min. clamping range 20 mm
max. clamping range 30 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes