46 20 A51 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 122 to 300 mm, L 570 mm, 1.832 kg, 46 20 A51
Order No.: 20L2290
EAN: 4003773025023
MPN:
46 20 A51
4620A51
Unit Price (€ / pc.)
121.1539 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
With locking device, can be released. With replaceable tips made of tempered steel. Black powder-coated. Pliers body: rolled steel, high-strength. Tips: special tool steel, oil-hardened
Technical specifications
Version | für Aussenringe (Wellen) | |
Length | 570 mm | |
Weight | 1.832 kg | |
min. clamping range | 122 mm | |
max. clamping range | 300 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |