46 20 A61 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 252 to 400 mm, L 580 mm, 1.826 kg, 46 20 A61

Order No.: 20L2295
EAN: 4003773025030
MPN:
46 20 A61
4620A61
Knipex
46 20 A61 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
118.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.881 €
With locking device, can be released. With replaceable tips made of tempered steel. Black powder-coated. Pliers body: rolled steel, high-strength. Tips: special tool steel, oil-hardened
Technical specifications
Ausführung für Aussenringe (Wellen)
Gewicht 1.826 kg
Länge 580 mm
max. Klemmbereich 400 mm
min. Klemmbereich 252 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei