46 21 A11 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 10 to 25 mm, L 125 mm, 85 g, 46 21 A11

Order No.: 20L2305
EAN: 4003773023005
MPN:
46 21 A11
4621A11
Knipex
46 21 A11 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
22.610 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.610 €
6 pcs.
20.349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung für Aussenringe (Wellen)
Gewicht 85 g
Länge 125 mm
max. Klemmbereich 25 mm
min. Klemmbereich 10 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes