46 21 A21 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 19 to 60 mm, L 170 mm, 132 g, 46 21 A21

Order No.: 20L2310
EAN: 4003773022923
MPN:
46 21 A21
4621A21
Knipex
46 21 A21 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
6 pcs.
17.4573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung für Aussenringe (Wellen)
Gewicht 132 g
Länge 170 mm
max. Klemmbereich 60 mm
min. Klemmbereich 19 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes