46 23 A11 | Knipex

Circlip Pliers for external circlips on shafts plastic coated 125 mm, 46 23 A11

Order No.: 20L2330
EAN: 4003773043027
MPN:
46 23 A11
4623A11
Knipex
46 23 A11 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
22.610 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.610 €
6 pcs.
20.349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version for outer rings (shafts)
Weight 84 g
Length 125 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes