46 31 A12 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 10 to 25 mm, L 130 mm, 85 g, 46 31 A12

Order No.: 20L2360
EAN: 4003773067009
MPN:
46 31 A12
4631A12
46 31 A12 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
6 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version für Aussenringe (Wellen)
Length 130 mm
Weight 85 g
min. clamping range 10 mm
max. clamping range 25 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes