46 31 A22 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 19 to 60 mm, L 185 mm, 133 g, 46 31 A22
Order No.: 20L2365
EAN: 4003773067016
MPN:
46 31 A22
4631A22
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
6 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version | für Aussenringe (Wellen) | |
Length | 185 mm | |
Weight | 133 g | |
min. clamping range | 19 mm | |
max. clamping range | 60 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |