48 11 J1 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 12 to 25 mm, L 140 mm, 105 g, 48 11 J1
Order No.: 05L8902
EAN: 4003773048527
MPN:
48 11 J1
4811J1
Unit Price (€ / pc.)
20.2062 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
6 pcs.
18.1832 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn
Technical specifications
Version | für Innenringe (Bohrungen) | |
Length | 140 mm | |
Weight | 105 g | |
min. clamping range | 12 mm | |
max. clamping range | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |