48 11 J2 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 19 to 60 mm, L 180 mm, 175 g, 48 11 J2

Order No.: 05L8904
EAN: 4003773048534
MPN:
48 11 J2
4811J2
48 11 J2 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
20.5870 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
6 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round Nose and Pointed Nose Pliers, 48 11 J2, Knipex

Features

  • Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Pliers body: chrome vanadium electric steel, forged, oil hardened
  • Inserted tips: spring steel wire, drawn
Technical specifications
Version für Innenringe (Bohrungen)
Length 180 mm
Weight 175 g
min. clamping range 19 mm
max. clamping range 60 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes