48 21 J01 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 130 mm, 105 g, 48 21 J01

Order No.: 05L8906
EAN: 4003773048619
MPN:
48 21 J01
4821J01
48 21 J01 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
22.5386 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
6 pcs.
20.2895 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round Nose and Pointed Nose Pliers, 48 21 J01, Knipex

Features

  • Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Pliers body: chrome vanadium electric steel, forged, oil hardened
  • Inserted tips: spring steel wire, drawn
Technical specifications
Version für Innenringe (Bohrungen)
Length 130 mm
Weight 105 g
min. clamping range 8 mm
max. clamping range 13 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes