48 21 J11 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 12 to 25 mm, L 130 mm, 105 g, 48 21 J11

Order No.: 05L8908
EAN: 4003773048633
MPN:
48 21 J11
4821J11
48 21 J11 Knipex Circlip Pliers Image 1
48 21 J11 Knipex Circlip Pliers Image 2
Image may differ
Unit Price (€ / pc.)
22.5386 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
6 pcs.
20.2895 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn
Technical specifications
Version für Innenringe (Bohrungen)
Length 130 mm
Weight 105 g
min. clamping range 12 mm
max. clamping range 25 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes