48 21 J21 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 19 to 60 mm, L 165 mm, 175 g, 48 21 J21

Order No.: 05L8910
EAN: 4003773048640
MPN:
48 21 J21
4821J21
48 21 J21 Knipex Circlip Pliers Image 1
48 21 J21 Knipex Circlip Pliers Image 2
Image may differ
Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
6 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn
Technical specifications
Filter Property Value
Version for inner rings (bores)
Length 165 mm
Weight 175 g
min. clamping range 19 mm
max. clamping range 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes