48 21 J41 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 85 to 140 mm, L 305 mm, 576 g, 48 21 J41
Order No.: 20L2395
EAN: 4003773048664
MPN:
48 21 J41
4821J41
Unit Price (€ / pc.)
43.7444 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
43.74 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7444 €
6 pcs.
39.3652 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn
Technical specifications
Version | für Innenringe (Bohrungen) | |
Length | 305 mm | |
Weight | 576 g | |
min. clamping range | 85 mm | |
max. clamping range | 140 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |