48 31 J0 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 140 mm, 105 g, 48 31 J0

Order No.: 20L2400
EAN: 4003773079552
MPN:
48 31 J0
4831J0
48 31 J0 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
32.8678 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
32.87 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8678 €
6 pcs.
29.5834 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
Version für Innenringe (Bohrungen)
Length 140 mm
Weight 105 g
min. clamping range 8 mm
max. clamping range 13 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes