48 41 J01 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 130 mm, 105 g, 48 41 J01
Order No.: 20L2420
EAN: 4003773079569
MPN:
48 41 J01
4841J01
Unit Price (€ / pc.)
35.9380 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
6 pcs.
32.3442 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
Ausführung | für Innenringe (Bohrungen) | |
Gewicht | 105 g | |
Länge | 130 mm | |
max. Klemmbereich | 13 mm | |
min. Klemmbereich | 8 mm |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |