48 41 J21 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 19 to 60 mm, L 165 mm, 175 g, 48 41 J21
Order No.: 20L2430
EAN: 4003773080695
MPN:
48 41 J21
4841J21
Unit Price (€ / pc.)
37.4969 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
37.50 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4969 €
6 pcs.
33.7484 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
Version | für Innenringe (Bohrungen) | |
Length | 165 mm | |
Weight | 175 g | |
min. clamping range | 19 mm | |
max. clamping range | 60 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |