49 11 A0 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 3 to 10 mm, L 140 mm, 101 g, 49 11 A0
Order No.: 05L8920
EAN: 4003773048718
MPN:
49 11 A0
4911A0
Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
6 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Nose and Pointed Nose Pliers, 49 11 A0, Knipex
Features
- Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
- Bolted joint: precise, zero backlash operation of pliers
- Pliers body: chrome vanadium electric steel, forged, oil hardened
- Inserted tips: spring steel wire, drawn
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 140 mm | |
| Weight | 101 g | |
| min. clamping range | 3 mm | |
| max. clamping range | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |