49 11 A1 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 10 to 25 mm, L 140 mm, 100 g, 49 11 A1
Order No.: 05L8922
EAN: 4003773048725
MPN:
49 11 A1
4911A1
Unit Price (€ / pc.)
21.5509 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
6 pcs.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round Nose and Pointed Nose Pliers, 49 11 A1, Knipex
Features
- Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
- Bolted joint: precise, zero backlash operation of pliers
- Pliers body: chrome vanadium electric steel, forged, oil hardened
- Inserted tips: spring steel wire, drawn
Technical specifications
Version | für Aussenringe (Wellen) | |
Length | 140 mm | |
Weight | 100 g | |
min. clamping range | 10 mm | |
max. clamping range | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |