49 11 A3 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 40 to 100 mm, L 225 mm, 270 g, 49 11 A3

Order No.: 20L2440
EAN: 4003773048749
MPN:
49 11 A3
4911A3
49 11 A3 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
6 pcs.
23.5977 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn
Technical specifications
Version für Aussenringe (Wellen)
Length 225 mm
Weight 270 g
min. clamping range 40 mm
max. clamping range 100 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes