49 21 A11 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 10 to 25 mm, L 130 mm, 102 g, 49 21 A11

Order No.: 05L8930
EAN: 4003773048824
MPN:
49 21 A11
4921A11
49 21 A11 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
6 pcs.
21.4081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round Nose and Pointed Nose Pliers, 49 21 A11, Knipex

Features

  • Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Pliers body: chrome vanadium electric steel, forged, oil hardened
  • Inserted tips: spring steel wire, drawn
Technical specifications
Version für Aussenringe (Wellen)
Length 130 mm
Weight 102 g
min. clamping range 10 mm
max. clamping range 25 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes