49 21 A21 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 19 to 60 mm, L 165 mm, 169 g, 49 21 A21
Order No.: 05L8932
EAN: 4003773048831
MPN:
49 21 A21
4921A21
Unit Price (€ / pc.)
26.2157 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
6 pcs.
23.5977 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Nose and Pointed Nose Pliers, 49 21 A21, Knipex
Features
- Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
- Bolted joint: precise, zero backlash operation of pliers
- Pliers body: chrome vanadium electric steel, forged, oil hardened
- Inserted tips: spring steel wire, drawn
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 165 mm | |
| Weight | 169 g | |
| min. clamping range | 19 mm | |
| max. clamping range | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |