49 31 A0 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 3 to 10 mm, L 140 mm, 103 g, 49 31 A0

Order No.: 05L8926
EAN: 4003773061748
MPN:
49 31 A0
4931A0
49 31 A0 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
28.8099 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
6 pcs.
25.9301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round Nose and Pointed Nose Pliers, 49 31 A0, Knipex

Features

  • Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Pliers body: chrome vanadium electric steel, forged, oil hardened
  • Inserted tips: spring steel wire, drawn
Technical specifications
Version für Aussenringe (Wellen)
Length 140 mm
Weight 103 g
min. clamping range 3 mm
max. clamping range 10 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes