49 31 A1 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 10 to 25 mm, L 140 mm, 100 g, 49 31 A1
Order No.: 20L2460
EAN: 4003773073895
MPN:
49 31 A1
4931A1
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
31.75 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7492 €
6 pcs.
28.5719 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
Version | für Aussenringe (Wellen) | |
Length | 140 mm | |
Weight | 100 g | |
min. clamping range | 10 mm | |
max. clamping range | 25 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |