49 31 A3 | Knipex

Lock ring pliers, for outer rings (shafts), clamping range 40 to 100 mm, L 225 mm, 270 g, 49 31 A3

Order No.: 20L2470
EAN: 4003773073918
MPN:
49 31 A3
4931A3
49 31 A3 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
42.2807 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
42.28 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2807 €
6 pcs.
38.0443 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
Version für Aussenringe (Wellen)
Length 225 mm
Weight 270 g
min. clamping range 40 mm
max. clamping range 100 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes