49 41 A01 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 3 to 10 mm, L 130 mm, 102 g, 49 41 A01
Order No.: 05L8934
EAN: 4003773061755
MPN:
49 41 A01
4941A01
Unit Price (€ / pc.)
31.5231 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
31.52 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5231 €
6 pcs.
28.3696 €
*incl. VAT plus shipping costs
**Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
Version | für Aussenringe (Wellen) | |
Length | 130 mm | |
Weight | 102 g | |
min. clamping range | 3 mm | |
max. clamping range | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |