01 06 190 | Knipex

VDE combination pliers, 190 mm, 320 g, cut capacity (–/–/2.5/2 mm), 01 06 190

Order No.: 20L1155
EAN: 4003773040415
MPN:
01 06 190
0106190
01 06 190 Knipex Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
40.3291 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.33 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3291 €
6 pcs.
36.2950 €
*incl. VAT plus shipping costs
**Subject to prior sale
For heaviest duty. With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft, hard and piano wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Particularly wear resistant gripping jaws- hardness of the gripping jaws approx. 53 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
ESD-Schutz No
Gewicht 320 g
Länge 190 mm
Produkt-Art Kombizange
Schneidkapazität (hart) 2.5 mm
Schneidkapazität (Pianodraht) 2 mm
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82042000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes