02 01 225 | Knipex
Combination pliers, 225 mm, 355 g, cut capacity (–/–/3/2.5 mm), 02 01 225
Order No.: 20L1170
EAN: 4003773013198
MPN:
02 01 225
0201225
Unit Price (€ / pc.)
28.0602 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.06 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0602 €
6 pcs.
25.2518 €
*incl. VAT plus shipping costs
**Subject to prior sale
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
ESD protection | No | |
Weight | 355 g | |
Length | 225 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 3 mm | |
Cutting capicity (Piano wire) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |