02 02 225 | Knipex
Combination pliers, 225 mm, 405 g, cut capacity (–/–/3/2.5 mm), 02 02 225
Order No.: 20L1175
EAN: 4003773043379
MPN:
02 02 225
0202225
Unit Price (€ / pc.)
33.2010 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
6 pcs.
29.8809 €
*incl. VAT plus shipping costs
**Subject to prior sale
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
ESD-Schutz | No | |
Gewicht | 405 g | |
Länge | 225 mm | |
Produkt-Art | Kombizange | |
Schneidkapazität (hart) | 3 mm | |
Schneidkapazität (Pianodraht) | 2.5 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |