03 01 160 | Knipex

Combination pliers, 160 mm, 187 g, cut capacity (–/3.1/2 mm/–), 03 01 160

Order No.: 05L6534
EAN: 4003773013235
MPN:
03 01 160
0301160
03 01 160 Knipex Combination Pliers, Multi-Function Pliers Image 1
03 01 160 Knipex Combination Pliers, Multi-Function Pliers Image 2
03 01 160 Knipex Combination Pliers, Multi-Function Pliers Image 3
Image may differ
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
6 pcs.
14.6608 €
*incl. VAT plus shipping costs
**Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
ESD protection No
Weight 187 g
Length 160 mm
Product type Kombizange
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 3.1 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes