03 01 200 | Knipex

Combination pliers, 200 mm, 276 g, cut capacity (–/3.8/2.5 mm/–), 03 01 200

Order No.: 05L6538
EAN: 4003773013259
MPN:
03 01 200
0301200
03 01 200 Knipex Combination Pliers, Multi-Function Pliers Image 1
03 01 200 Knipex Combination Pliers, Multi-Function Pliers Image 2
03 01 200 Knipex Combination Pliers, Multi-Function Pliers Image 3
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
6 pcs.
17.8500 €
*incl. VAT plus shipping costs
**Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
ESD protection No
Weight 276 g
Length 200 mm
Product type Kombizange
Cutting capicity (hard) 2.5 mm
Cutting capacity (medium-hard) 3.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes