03 05 140 | Knipex

Combination pliers, 140 mm, 139 g, cut capacity (–/2.8/1.8 mm/–), 03 05 140

Order No.: 20L1220
EAN: 4003773039730
MPN:
03 05 140
0305140
03 05 140 Knipex Combination Pliers, Multi-Function Pliers Image 1
03 05 140 Knipex Combination Pliers, Multi-Function Pliers Image 2
03 05 140 Knipex Combination Pliers, Multi-Function Pliers Image 3
03 05 140 Knipex Combination Pliers, Multi-Function Pliers Image 4
03 05 140 Knipex Combination Pliers, Multi-Function Pliers Image 5
Image may differ
Unit Price (€ / pc.)
24.1332 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.13 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1332 €
6 pcs.
21.7175 €
*incl. VAT plus shipping costs
**Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
ESD protection No
Weight 139 g
Length 140 mm
Product type Kombizange
Cutting capicity (hard) 1.8 mm
Cutting capacity (medium-hard) 2.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82021000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes