03 06 160 | Knipex
VDE combination pliers, 160 mm, 228 g, cut capacity (–/3.1/2 mm/–), 03 06 160
Order No.: 05L2903
EAN: 4003773021902
MPN:
03 06 160
0306160
Unit Price (€ / pc.)
26.7274 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
6 pcs.
24.0499 €
*incl. VAT plus shipping costs
**Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
ESD protection | No | |
Weight | 228 g | |
Length | 160 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 3.1 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |