03 06 180 T | Knipex
VDE combination pliers, 180 mm, 270 g, cut capacity (–/3.4/2.2 mm/–), 03 06 180 T
Unit Price (€ / pc.)
36.6639 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
36.66 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6639 €
6 pcs.
32.9987 €
*incl. VAT plus shipping costs
Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 180 mm | |
| Weight | 270 g | |
| Cutting capacity (medium-hard) | 3.4 mm | |
| Cutting capicity (hard) | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |