03 07 250 | Knipex

VDE combination pliers, 250 mm, 597 g, cut capacity (–/3.8/2.5 mm/–), 03 07 250

Order No.: 20L1255
EAN: 4003773015345
MPN:
03 07 250
0307250
03 07 250 Knipex Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
43.9110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9110 €
6 pcs.
39.5199 €
*incl. VAT plus shipping costs
**Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
ESD protection No
Weight 597 g
Length 250 mm
Product type Kombizange
Cutting capicity (hard) 2.5 mm
Cutting capacity (medium-hard) 3.8 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes