08 22 145 T | Knipex

Combination pliers, 145 mm, 150 g, cut capacity (–/3/2 mm/–), 08 22 145 T

Order No.: 20L1260
EAN: 4003773080640
MPN:
08 22 145 T
0822145T
Series: TT
08 22 145 T Knipex Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
36.9376 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.94 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9376 €
6 pcs.
33.2486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The reliable and diverse combination pliers when out and about. Easy cutting thanks to the high leverage joint. With cutting edges for soft, medium-hard and hard wire. Long service life and stable tips. High-grade special tool steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
ESD protection No
Weight 150 g
Length 145 mm
Product type Kombizange
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes